Kingbright4 V Blue LED Side View SMD, KA-4008QBS-G

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1886
Mfr. Part No.:
KA-4008QBS-G
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

300 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

465 nm

Lens Colour

Clear

Dimensions

4 x 0.8 x 1.4mm

COO (Country of Origin):
CN