Kingbright2.5 V Green & Yellow LED 3025 (1210) SMD, KPB-3025SYKCGKC
- RS Stock No.:
- 165-1860
- Mfr. Part No.:
- KPB-3025SYKCGKC
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1860
- Mfr. Part No.:
- KPB-3025SYKCGKC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green, Yellow | |
| Package Type | 3025 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 60 mcd, 120 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 / 590 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2.5 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green, Yellow | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 60 mcd, 120 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 / 590 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 2.5 x 1.1mm | ||
- COO (Country of Origin):
- CN
