Kingbright2.5 V Green LED PLCC 2 SMD, KA-3021CGSK
- RS Stock No.:
- 165-1787
- Mfr. Part No.:
- KA-3021CGSK
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 165-1787
- Mfr. Part No.:
- KA-3021CGSK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 80 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 570 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.7 x 2 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 80 mcd | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 570 nm | ||
Lens Colour Clear | ||
Dimensions 2.7 x 2 x 1.3mm | ||
- COO (Country of Origin):
- CN
