Kingbright2.5 V Red LED 5mm Through Hole, L-1513SRC-J4

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 500)

£200.00

(exc. VAT)

£240.00

(inc. VAT)

RS Stock No.:
165-1777
Mfr. Part No.:
L-1513SRC-J4
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

11 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

640 nm

Lens Colour

Clear

Dimensions

5 (Dia.) x 36.5mm

COO (Country of Origin):
CN