Kingbright2.5 V Yellow LED Side View Through Hole, Side View LED KA-1114/2SYSK-CC-L5

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1754
Mfr. Part No.:
KA-1114/2SYSK-CC-L5
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

Side View

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

2.5 V

Luminous Intensity

200 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Series

Side View LED

Dimensions

11 x 1.4 x 1.4mm

Lens Colour

Clear

COO (Country of Origin):
CN