Kingbright3.2 V Green LED 2012 (0805) SMD, KP-2012VGC-A
- RS Stock No.:
- 165-1738
- Mfr. Part No.:
- KP-2012VGC-A
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1738
- Mfr. Part No.:
- KP-2012VGC-A
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 1.25 x 1.1mm | ||
- COO (Country of Origin):
- CN
