Kingbright3.1 V Blue LED 1005 (0402) SMD, KPG-1005PBC-TT-5MAV

Stock information currently inaccessible
RS Stock No.:
165-1688
Mfr. Part No.:
KPG-1005PBC-TT-5MAV
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

467 nm

Dimensions

1 x 0.5 x 0.2mm

Lens Colour

Clear

COO (Country of Origin):
CN