Kingbright4 V Blue LED 5mm Through Hole, L-19804VBC/DS-D
- RS Stock No.:
- 165-1651
- Mfr. Part No.:
- L-19804VBC/DS-D
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 bag of 500 units)*
£99.50
(exc. VAT)
£119.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | £0.199 | £99.50 |
| 2500 - 4500 | £0.193 | £96.50 |
| 5000 + | £0.189 | £94.50 |
*price indicative
- RS Stock No.:
- 165-1651
- Mfr. Part No.:
- L-19804VBC/DS-D
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 12 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 5 (Dia.) x 8.6mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 9 cd | ||
Number of Pins 2 | ||
Viewing Angle 12 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 5 (Dia.) x 8.6mm | ||
- COO (Country of Origin):
- CN
