Kingbright5 V Yellow LED Side View Through Hole, KA-9219/2SYSK

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1619
Mfr. Part No.:
KA-9219/2SYSK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

Side View

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

5 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

9.2 x 1.5 x 1.9mm

COO (Country of Origin):
CN