Kingbright8 V Blue LED Side View Through Hole, KA-9219/2QBS-D

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1563
Mfr. Part No.:
KA-9219/2QBS-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

Side View

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

8 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Rectangle

Dominant Wavelength

465 nm

Dimensions

9.2 x 1.5 x 1.9mm

Lens Colour

Clear

COO (Country of Origin):
CN