Kingbright2.5 V Orange LED 1608 (0603) SMD, KPH-1608SECK

Stock information currently inaccessible
RS Stock No.:
165-1552
Mfr. Part No.:
KPH-1608SECK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

601 nm

Lens Colour

Clear

Dimensions

1.6 x 0.8 x 0.65mm

COO (Country of Origin):
CN