Kingbright2.5 V Red LED Subminiature SMD, KM2520ID03
- RS Stock No.:
- 165-1491
- Mfr. Part No.:
- KM2520ID03
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 165-1491
- Mfr. Part No.:
- KM2520ID03
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | Subminiature | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 30 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.5 x 2mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type Subminiature | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 30 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Lens Colour Clear | ||
Dimensions 2.5 x 2mm | ||
- COO (Country of Origin):
- CN
