Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000BEE7
- RS Stock No.:
- 162-9941
- Mfr. Part No.:
- XTEAWT-00-0000-00000BEE7
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 162-9941
- Mfr. Part No.:
- XTEAWT-00-0000-00000BEE7
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 130 lm | |
| Lens Shape | Dome | |
| Lens Finish | Clear | |
| Forward Current | 1500mA | |
| Dimensions | 3.45 x 3.45 x 1.53mm | |
| Colour Temperature | 3000K | |
| Series | XLamp XT-E | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 130 lm | ||
Lens Shape Dome | ||
Lens Finish Clear | ||
Forward Current 1500mA | ||
Dimensions 3.45 x 3.45 x 1.53mm | ||
Colour Temperature 3000K | ||
Series XLamp XT-E | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
