Cree LED White LED 1616 (0606) SMD, XLamp XQ-B XQBAWT-02-0000-00000L051
- RS Stock No.:
- 162-6839
- Mfr. Part No.:
- XQBAWT-02-0000-00000L051
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6839
- Mfr. Part No.:
- XQBAWT-02-0000-00000L051
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 30.6 lm | |
| Lens Shape | Square | |
| Series | XLamp XQ-B | |
| Lens Colour | Clear | |
| Colour Temperature | 6200K | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Luminous Flux 30.6 lm | ||
Lens Shape Square | ||
Series XLamp XQ-B | ||
Lens Colour Clear | ||
Colour Temperature 6200K | ||
- COO (Country of Origin):
- CN
