Cree LED White LED 5050 SMD, XLamp XM-L XMLAWT-02-0000-000LT20Z7
- RS Stock No.:
- 162-6811
- Mfr. Part No.:
- XMLAWT-02-0000-000LT20Z7
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 162-6811
- Mfr. Part No.:
- XMLAWT-02-0000-000LT20Z7
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 13000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 200 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3000K | |
| Lens Colour | Clear | |
| Series | XLamp XM-L | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 13000mW | ||
Number of Pins 2 | ||
Luminous Flux 200 lm | ||
Lens Shape Round | ||
Colour Temperature 3000K | ||
Lens Colour Clear | ||
Series XLamp XM-L | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
