Cree LED White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LS60E8

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6809
Mfr. Part No.:
XMLAWT-00-0000-000LS60E8
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

13000mW

Number of Pins

2

Luminous Flux

182 lm

Lens Shape

Round

Series

XLamp XM-L

Colour Temperature

2700K

Lens Colour

Clear

Priced to Clear

Yes

COO (Country of Origin):
CN