Cree LED2.6 V Amber LED PLCC 2 SMD, CLM1B-AKW-CVAVB353

Stock information currently inaccessible
RS Stock No.:
162-6516
Mfr. Part No.:
CLM1B-AKW-CVAVB353
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Amber

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1.1 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

596 nm

Lens Colour

Clear

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy