Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0452

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6494
Mfr. Part No.:
C503B-BAN-CZ0A0452
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

16.8 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

475 nm

Lens Colour

Clear

COO (Country of Origin):
CN