Cree LED3.1 V White LED SMD, XLamp MC-E MCEEZW-A1-0000-0000J030F
- RS Stock No.:
- 162-6355
- Mfr. Part No.:
- MCEEZW-A1-0000-0000J030F
- Brand:
- Cree
Subtotal (1 reel of 200 units)*
£462.40
(exc. VAT)
£554.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £2.312 | £462.40 |
*price indicative
- RS Stock No.:
- 162-6355
- Mfr. Part No.:
- MCEEZW-A1-0000-0000J030F
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.1 V | |
| Radiant Flux | 9500mW | |
| Number of Pins | 8 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 320 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 3000K | |
| Lens Colour | Clear | |
| Series | XLamp MC-E | |
| Dimensions | 7 x 7.5 x 4.48mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 3.1 V | ||
Radiant Flux 9500mW | ||
Number of Pins 8 | ||
Viewing Angle 110 ° | ||
Luminous Flux 320 lm | ||
Lens Shape Dome | ||
Colour Temperature 3000K | ||
Lens Colour Clear | ||
Series XLamp MC-E | ||
Dimensions 7 x 7.5 x 4.48mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
