Samsung2.7 → 3.2 V White LED 5630 SMD, LM561B Plus SPMWHT541MP5WAQUS5
- RS Stock No.:
- 162-4316
- Mfr. Part No.:
- SPMWHT541MP5WAQUS5
- Brand:
- Samsung
Subtotal (1 reel of 2500 units)*
£460.00
(exc. VAT)
£552.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.184 | £460.00 |
*price indicative
- RS Stock No.:
- 162-4316
- Mfr. Part No.:
- SPMWHT541MP5WAQUS5
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| LED Colours | White | |
| Package Type | 5630 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 → 3.2 V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 34.5 → 36.5 lm | |
| Lens Shape | Rectangular | |
| Forward Current | 180mA | |
| Dimensions | 5 x 3 x 0.7mm | |
| Colour Temperature | 5700K | |
| Series | LM561B Plus | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
LED Colours White | ||
Package Type 5630 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 → 3.2 V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 34.5 → 36.5 lm | ||
Lens Shape Rectangular | ||
Forward Current 180mA | ||
Dimensions 5 x 3 x 0.7mm | ||
Colour Temperature 5700K | ||
Series LM561B Plus | ||
- COO (Country of Origin):
- CN
