Samsung2.8 → 3.2 V White LED CSP SMD, LM101A SCP8TT78HPL1T0S06E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-4270
Mfr. Part No.:
SCP8TT78HPL1T0S06E
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

LED Colours

White

Package Type

CSP

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 → 3.2 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

56 → 72 lm

Lens Shape

Square

Dimensions

1.18 x 1.18 x 0.42mm

Forward Current

350mA

Series

LM101A

Colour Temperature

4000K

COO (Country of Origin):
KR