Cree LED3 V Amber LED PLCC 4 SMD, CLM4B-AKW-CWBXB353
- RS Stock No.:
- 162-4160
- Mfr. Part No.:
- CLM4B-AKW-CWBXB353
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 162-4160
- Mfr. Part No.:
- CLM4B-AKW-CWBXB353
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Amber | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 2800 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 596 nm | |
| Forward Current | 70mA | |
| Dimensions | 3.2 x 2.7 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Amber | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 2800 mcd | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Dominant Wavelength 596 nm | ||
Forward Current 70mA | ||
Dimensions 3.2 x 2.7 x 1.8mm | ||
- COO (Country of Origin):
- CN
