Cree LED2.6 V Red LED PLCC 4 SMD, CLM2C-RCA-CWBZ0BB3
- RS Stock No.:
- 162-4159
- Mfr. Part No.:
- CLM2C-RCA-CWBZ0BB3
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4159
- Mfr. Part No.:
- CLM2C-RCA-CWBZ0BB3
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 5600 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 624 nm | |
| Forward Current | 70mA | |
| Dimensions | 3.2 x 2.8 x 3.76mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 5600 mcd | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Dominant Wavelength 624 nm | ||
Forward Current 70mA | ||
Dimensions 3.2 x 2.8 x 3.76mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
