Wurth Elektronik2.2 V Yellow LED 3535 SMD, WL-SMDC 150353YS74500
- RS Stock No.:
- 162-3768
- Mfr. Part No.:
- 150353YS74500
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 162-3768
- Mfr. Part No.:
- 150353YS74500
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Yellow | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.2 V | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 50 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Forward Current | 700mA | |
| Lens Colour | Clear | |
| Series | WL-SMDC | |
| Dimensions | 3.45 x 3.45 x 2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Yellow | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.2 V | ||
Viewing Angle 125 ° | ||
Luminous Flux 50 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Forward Current 700mA | ||
Lens Colour Clear | ||
Series WL-SMDC | ||
Dimensions 3.45 x 3.45 x 2mm | ||
- COO (Country of Origin):
- TW

