ROHM3.2 V Blue LED SML-S1 SMD, SMLS14BETT68
- RS Stock No.:
- 161-2800
- Mfr. Part No.:
- SMLS14BETT68
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 161-2800
- Mfr. Part No.:
- SMLS14BETT68
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue | |
| Package Type | SML-S1 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 800 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 476 nm | |
| Dimensions | 3.2 x 1.6 x 1.58mm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue | ||
Package Type SML-S1 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 800 mcd | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Dominant Wavelength 476 nm | ||
Dimensions 3.2 x 1.6 x 1.58mm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 20mA | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Molded type with lens
Automatic mount and reflow
Applications:Air-conditioner
