ROHM3.3 V Blue LED SML-ZN (A) SMD, SMLZN4BGTT86A
- RS Stock No.:
- 161-2134
- Mfr. Part No.:
- SMLZN4BGTT86A
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 161-2134
- Mfr. Part No.:
- SMLZN4BGTT86A
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue | |
| Package Type | SML-ZN (A) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 300 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Circular | |
| Dominant Wavelength | 476 nm | |
| Forward Current | 20mA | |
| Dimensions | 3.2 x 2.8 x 1.9mm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue | ||
Package Type SML-ZN (A) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 300 mcd | ||
Number of Pins 2 | ||
Lens Shape Circular | ||
Dominant Wavelength 476 nm | ||
Forward Current 20mA | ||
Dimensions 3.2 x 2.8 x 1.9mm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Molded type with lens
Automatic mount and reflow
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Molded type with lens
Automatic mount and reflow
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
