ROHM1.95 V Yellow LED SML-81 SMD, SML-811WTT86A
- RS Stock No.:
- 161-2101
- Mfr. Part No.:
- SML-811WTT86A
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 161-2101
- Mfr. Part No.:
- SML-811WTT86A
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | SML-81 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.95 V | |
| Luminous Intensity | 28 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 593 nm | |
| Dimensions | 3.4 x 1.25 x 1.1mm | |
| Forward Current | 10mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type SML-81 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.95 V | ||
Luminous Intensity 28 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 593 nm | ||
Dimensions 3.4 x 1.25 x 1.1mm | ||
Forward Current 10mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Low current type chip LED
Luminous intensity half-ranked
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Low current type chip LED
Luminous intensity half-ranked
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
