Osram Opto2.6 V Yellow LED SMD, DURIS P5 GY DASPA1.23 FTGP-36-1
- RS Stock No.:
- 161-1917
- Mfr. Part No.:
- GY DASPA1.23 FTGP-36-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1917
- Mfr. Part No.:
- GY DASPA1.23 FTGP-36-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 5.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 18 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 595 nm | |
| Forward Current | 250mA | |
| Dimensions | 2.65 x 2.25 x 1.3mm | |
| Series | DURIS P5 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 5.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 18 lm | ||
Lens Shape Square | ||
Dominant Wavelength 595 nm | ||
Forward Current 250mA | ||
Dimensions 2.65 x 2.25 x 1.3mm | ||
Series DURIS P5 | ||
- COO (Country of Origin):
- MY
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Package: SMT package
Viewing angle at 50 % IV: 120°
colour: 593 nm (yellow)
Luminous Flux: typ. 17 lm
Luminous efficacy: typ. 79 lm/W
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces
Channel letters
Linear lights
Viewing angle at 50 % IV: 120°
colour: 593 nm (yellow)
Luminous Flux: typ. 17 lm
Luminous efficacy: typ. 79 lm/W
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces
Channel letters
Linear lights
