ams OSRAM3.6 V Blue LED SMD, DURIS P5 GD DASPA1.14 ROSK-W5-1
- RS Stock No.:
- 161-1901
- Mfr. Part No.:
- GD DASPA1.14 ROSK-W5-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1901
- Mfr. Part No.:
- GD DASPA1.14 ROSK-W5-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Radiant Flux | 164mW | |
| Number of Pins | 2 | |
| Viewing Angle | 105 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 461 nm | |
| Dimensions | 2.65 x 2.25 x 1.3mm | |
| Series | DURIS P5 | |
| Forward Current | 250mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Radiant Flux 164mW | ||
Number of Pins 2 | ||
Viewing Angle 105 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 461 nm | ||
Dimensions 2.65 x 2.25 x 1.3mm | ||
Series DURIS P5 | ||
Forward Current 250mA | ||
- COO (Country of Origin):
- MY
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Package: smt package
Viewing angle at 50 % iv: 105°
colour: 445 nm (deep blue)
Radiant flux: typ. 170 mw
Radiant efficiency: typ. 58 %
Corrosion robustness: superior corrosion
Robustness
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Channel letters
Linear lights
Remote-phosphor fixtures
Viewing angle at 50 % iv: 105°
colour: 445 nm (deep blue)
Radiant flux: typ. 170 mw
Radiant efficiency: typ. 58 %
Corrosion robustness: superior corrosion
Robustness
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Channel letters
Linear lights
Remote-phosphor fixtures
