ams OSRAM3.5 V Blue LED SMD, OSLON Signal LB CRBP-HXJX-46-8E8G
- RS Stock No.:
- 161-1894
- Mfr. Part No.:
- LB CRBP-HXJX-46-8E8G
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1894
- Mfr. Part No.:
- LB CRBP-HXJX-46-8E8G
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 16 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 52 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 480 nm | |
| Series | OSLON Signal | |
| Dimensions | 3.1 x 3.1 x 1.82mm | |
| Forward Current | 1000mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 16 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 52 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 480 nm | ||
Series OSLON Signal | ||
Dimensions 3.1 x 3.1 x 1.82mm | ||
Forward Current 1000mA | ||
- COO (Country of Origin):
- CN
The OSLON® Signal combine a compact size (small footprint: 3x3mm) with a high efficiency and a electrically insulated thermal pad.
Package: SMD ceramic package with silicone
resin with lens
Technology: ThinGaN (UX:3)
Viewing angle at 50 % IV: 120°
colour: blue (475 nm)
ESD - withstand voltage: 8 kV acc. to
ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Corrosion Robustness: Improved corrosion robustness
Signaling application
Architectural Lighting indoor application
Signal and Symbol Luminary application
resin with lens
Technology: ThinGaN (UX:3)
Viewing angle at 50 % IV: 120°
colour: blue (475 nm)
ESD - withstand voltage: 8 kV acc. to
ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Corrosion Robustness: Improved corrosion robustness
Signaling application
Architectural Lighting indoor application
Signal and Symbol Luminary application
