Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Osram Opto3.25 V Blue LED SMD, OSLON Square LD CQAR AQAS-24-1
RS Stock No.:
161-1857
Mfr. Part No.:
LD CQAR AQAS-24-1
Brand:
OSRAM Opto Semiconductors
View all LEDs
Discontinued product
RS Stock No.:
161-1857
Mfr. Part No.:
LD CQAR AQAS-24-1
Brand:
OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
This most compact high-power LED (2 W class) allows dense clustering and simple circuit designs. Its extremely low thermal resistance helps to keep the efficiency remarkably high even when driven at high currents. High reliability. Long lifetime.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: 445 nm (deep blue)
Radiant Flux: typ. 1350 mW
Radiant Efficiency: typ. 65 %
Corrosion Robustness: Superior Corrosion Robustness
Architectural lighting
Stage lighting
Shop lighting
colour changing fixtures
Remote-phosphor fixtures
Horticultural Lighting
Attribute
Value
LED Colours
Blue
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.25 V
Radiant Flux
1500mW
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Dome
Dominant Wavelength
457 nm
Series
OSLON Square
Dimensions
3.1 x 3.1 x 1.88mm
Forward Current
2000mA