Osram Opto6.8 V Green LED SMT SMD, DURIS S5 GT PSLR31.13 LSLU-T1T2-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1854
Mfr. Part No.:
GT PSLR31.13 LSLU-T1T2-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.8 V

Luminous Intensity

55 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

180 lm

Lens Shape

Square

Dominant Wavelength

540 nm

Series

DURIS S5

Forward Current

200mA

Lens Finish

Diffused

Dimensions

3 x 3 x 0.6mm

COO (Country of Origin):
CN
DURIS® S 5, 540 nm ( true green ), typ. 170 lm

Package: white SMT package, coloured diffused
silicone resin
Viewing angle at 50 % IV: 120°
colour: 540 nm ( true green )
Luminous Flux: typ. 170 lm
Luminous efficacy: typ. 181 lm/W
Architectural lighting
Accent and effect lighting
Indoor General Lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces