ams OSRAM2.4 V Red LED SMD, SIDELED LS A67F-U2AB-1

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 600)

£0.485

(exc. VAT)

£0.582

(inc. VAT)

RS Stock No.:
161-1846
Mfr. Part No.:
LS A67F-U2AB-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

1800 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

4800 mlm

Lens Shape

Dome

Dominant Wavelength

639 nm

Lens Colour

Clear

Series

SIDELED

Forward Current

50mA

Dimensions

3.8 x 3.8 x 4.2mm

Lens Finish

Clear

COO (Country of Origin):
MY
SIDELED, super red, colourless clear silicone resin, enhanced Thinfilm LED

Package: white SMT package, colourless clear resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
colour: super red (633 nm)
Corrosion Robustness: Improved corrosion robustness
Optical Indicator
Coupling into Light Guides
Backlighting
LCD Backlighting
Dashboard Backlighting
Signal and Symbol Luminary