Lumileds2.6 V Red LED 0035 SMD, LUXEON SunPlus 35 L1SP-DRD00035R0000
- RS Stock No.:
- 161-1791
- Mfr. Part No.:
- L1SP-DRD00035R0000
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 161-1791
- Mfr. Part No.:
- L1SP-DRD00035R0000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Red | |
| Package Type | 0035 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Number of Pins | 3 | |
| Viewing Angle | 115 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 650 → 670 nm | |
| Dimensions | 2 x 2 x 1.35mm | |
| Forward Current | 180mA | |
| Series | LUXEON SunPlus 35 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Red | ||
Package Type 0035 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Number of Pins 3 | ||
Viewing Angle 115 ° | ||
Lens Shape Square | ||
Dominant Wavelength 650 → 670 nm | ||
Dimensions 2 x 2 x 1.35mm | ||
Forward Current 180mA | ||
Series LUXEON SunPlus 35 | ||
- COO (Country of Origin):
- MY
The LUXEON SunPlus Series is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus Series offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus Series includes two different packages: LUXEON SunPlus 20 Line, which is 2.0mm x 2.0mm and LUXEON SunPlus 35 Line, which is 3.5mm x 3.5mm. The LUXEON SunPlus Series includes options for single driver solutions and multi-channel, colour tunable solutions.
150° angle for uniform light distribution for greenhouse applications
Two package options 2.0mm x 2.0mm and 3.5mm x 3.5mm for design freedom
Horticulture
Two package options 2.0mm x 2.0mm and 3.5mm x 3.5mm for design freedom
Horticulture
