Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-FS00CA3500000

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1787
Mfr. Part No.:
L128-FS00CA3500000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

8

Forward Voltage

3 V

Number of Pins

8

Viewing Angle

120 °

Luminous Flux

50 lm

Lens Shape

Rectangle

Lens Colour

Yellow

Forward Current

240mA

Series

LUXEON 2835

Dimensions

3.5 x 2.8 x 0.7mm

LUXEON 2835 with Fresh Focus Technology creates impactful lighting by accentuating the freshness and overall visual appeal of a variety of fresh food in supermarkets, delis, butcher shops and bakeries. LUXEON 2835 with Fresh Focus Technology brings out reds for greater visual appeal to meat, increases the appetite appeal of bread and pastries, exhibits the most natural and attractive fish, and emphasizes the “just picked” appearance for produce (fruits and vegetables) using a common 2835 platform.

Spectrum engineered products with focused colour points to enable the right lighting for specific merchandise and application
Industry standard footprint for drop-in replacement designs
Maximum drive current of up to 240mA allows for reduction of LED count
IR and UV free, which keeps the merchandise fresher longer and prevents meat discolouration
3- and 5-step MacAdam ellipse colour kits available
Downlights
Indoor Area Lighting
TLEDs
Troffers
Lamps