ams OSRAM3 V White LED SMD, OSCONIQ P2226, P2226 GW DASPA2.UC-HSHU-GPHR-KM
- RS Stock No.:
- 150-3913
- Mfr. Part No.:
- GW DASPA2.UC-HSHU-GPHR-KM
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 150-3913
- Mfr. Part No.:
- GW DASPA2.UC-HSHU-GPHR-KM
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 13.8 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 at 50% ° | |
| Luminous Flux | 45 lm | |
| Lens Shape | Dome | |
| Lens Colour | Yellow | |
| Forward Current | 30 → 250mA | |
| Dimensions | 2.6 x 2.2 x 1.25mm | |
| Colour Temperature | 5700K | |
| Series | OSCONIQ P2226, P2226 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 13.8 cd | ||
Number of Pins 2 | ||
Viewing Angle 130 at 50% ° | ||
Luminous Flux 45 lm | ||
Lens Shape Dome | ||
Lens Colour Yellow | ||
Forward Current 30 → 250mA | ||
Dimensions 2.6 x 2.2 x 1.25mm | ||
Colour Temperature 5700K | ||
Series OSCONIQ P2226, P2226 | ||
- COO (Country of Origin):
- CN
Until now, costly ceramic-based LEDs are used for professional exterior lighting applications. With the OSCONIQ® P series OSRAM Opto Semiconductors is now offering epoxy-based packages that generally provide superior lumen/$. In addition, the new OSCONIQ® P high-power and ultra-high-power LEDs provide uncompromising reliability and performance. To achieve this, we have transferred our special automotive experience in combining competitive lead frame technology and high-power chips in the field of high volume products for General Lighting.
OSCONIQ® P 2226 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto SemiconductorsLED colour portfolio.
Full mid-power colour portfolio
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm x 2.2 mm
Wide operating range of current and temperature
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm x 2.2 mm
Wide operating range of current and temperature
