ROHM2.1 V Red LED 3mm SMD, CSL0701UT5
- RS Stock No.:
- 146-7605
- Mfr. Part No.:
- CSL0701UT5
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 1 unit)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack |
|---|---|
| 1 - 19 | £1.57 |
| 20 - 39 | £0.57 |
| 40 - 79 | £0.56 |
| 80 - 159 | £0.53 |
| 160 + | £0.52 |
*price indicative
- RS Stock No.:
- 146-7605
- Mfr. Part No.:
- CSL0701UT5
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 18 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 618 → 630 nm | |
| Dimensions | 2.9 x 2.4 x 3.1mm | |
| Forward Current | 50mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 3mm (T-1) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 18 cd | ||
Lens Shape Round | ||
Dominant Wavelength 618 → 630 nm | ||
Dimensions 2.9 x 2.4 x 3.1mm | ||
Forward Current 50mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
CSL0701UT is Lens type Chip LED. Available for both top-view and side-view usages
Compact and lower height LEDs with lens
