Broadcom2.4 V Amber LED 5mm Through Hole, HLMP-AL71-13LDD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-6171
Mfr. Part No.:
HLMP-AL71-13LDD
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

5040 mcd

Number of Pins

2

Viewing Angle

30 x 70 °

Lens Shape

Oval

Dominant Wavelength

594.5 nm

Forward Current

100mA

Lens Colour

Amber

Lens Finish

Diffused, Tinted

Dimensions

5.2 (Dia.) x 12.64 (H)mm