Broadcom2.4 V Amber LED 5mm Through Hole, HLMP-AL71-13KDD
- RS Stock No.:
- 146-6167
- Mfr. Part No.:
- HLMP-AL71-13KDD
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 146-6167
- Mfr. Part No.:
- HLMP-AL71-13KDD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 5040 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 x 70 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 594.5 nm | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | Amber | |
| Forward Current | 100mA | |
| Dimensions | 5.2 (Dia.) x 12.64 (H)mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 5040 mcd | ||
Number of Pins 2 | ||
Viewing Angle 30 x 70 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 594.5 nm | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Amber | ||
Forward Current 100mA | ||
Dimensions 5.2 (Dia.) x 12.64 (H)mm | ||
