Broadcom2.5 V RGB LED PLCC 6 SMD, ASMT-YTD9-0AA02

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-6159
Mfr. Part No.:
ASMT-YTD9-0AA02
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.5 V

Luminous Intensity

1125 (Green) mcd, 224 (Blue) mcd, 450 (Red) mcd

Number of Pins

6

Viewing Angle

110 °

Lens Shape

Rectangle

Dominant Wavelength

475 / 537 / 627 nm

Forward Current

100mA

Dimensions

3.4 x 2.8 x 1.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy