Broadcom Amber LED Ammo Through Hole, HLMP-EL1T-Z20DD
- RS Stock No.:
- 146-6157
- Mfr. Part No.:
- HLMP-EL1T-Z20DD
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-6157
- Mfr. Part No.:
- HLMP-EL1T-Z20DD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Package Type | Ammo | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Luminous Intensity | 27000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 5 (Dia.) x 8.71 (H)mm | |
| Lens Colour | Amber | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Package Type Ammo | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Luminous Intensity 27000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Dimensions 5 (Dia.) x 8.71 (H)mm | ||
Lens Colour Amber | ||
