Broadcom2.2 V, 3.4 V RGB LED SMD, ASMG-ST00-00001
- RS Stock No.:
- 146-6127
- Mfr. Part No.:
- ASMG-ST00-00001
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 146-6127
- Mfr. Part No.:
- ASMG-ST00-00001
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | RGB | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.2 V, 3.4 V | |
| Number of Pins | 6 | |
| Viewing Angle | 135 (Blue) °, 135 (Red) °, 170 (Green) ° | |
| Luminous Flux | 20 (Blue) lm, 55 (Red) lm, 95 (Green) lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 / 525 / 623 nm | |
| Dimensions | 6 x 6 x 2mm | |
| Forward Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours RGB | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.2 V, 3.4 V | ||
Number of Pins 6 | ||
Viewing Angle 135 (Blue) °, 135 (Red) °, 170 (Green) ° | ||
Luminous Flux 20 (Blue) lm, 55 (Red) lm, 95 (Green) lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 / 525 / 623 nm | ||
Dimensions 6 x 6 x 2mm | ||
Forward Current 200mA | ||
- COO (Country of Origin):
- TW
The Broadcom® 3W Tri-Color High Power LED Light Source is a high-performance, energy-efficient device that can handle high thermal and high driving current. The low-profile package design is suitable for a wide variety of applications, especially where height is a constraint. The package is compatible with the reflow soldering process. This will give more freedom and flexibility to the light source designer.
Available in tri-color
Energy efficient
Compatible with reflow soldering process
High current operation
Long operation life
Silicone encapsulation
Applications:
Sign backlight
Retail display
Commercial lighting
Decorative lighting
Architectural lighting
Energy efficient
Compatible with reflow soldering process
High current operation
Long operation life
Silicone encapsulation
Applications:
Sign backlight
Retail display
Commercial lighting
Decorative lighting
Architectural lighting
