Osram Opto2.25 V Red LED SMD, SYNIOS P2720 KS DMLN31.23-FZHX-68-J3T3

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1670
Mfr. Part No.:
KS DMLN31.23-FZHX-68-J3T3
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

10 cd

Viewing Angle

120 °

Luminous Flux

15 → 33 lm

Lens Shape

Rectangle

Dominant Wavelength

632 nm

Series

SYNIOS P2720

Dimensions

2.75 x 2 x 0.6mm

Forward Current

5 → 250mA

Lens Colour

Clear

COO (Country of Origin):
MY