- RS Stock No.:
- 146-1630
- Mfr. Part No.:
- LUW G5GP-GXHY-5C8E
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 146-1630
- Mfr. Part No.:
- LUW G5GP-GXHY-5C8E
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osrams APT Plus series is therefore ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.
PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.8 V |
Luminous Intensity | 7.6 cd |
Number of Pins | 4 |
Viewing Angle | 135 ° |
Luminous Flux | 18 → 39 lm |
Lens Shape | Round |
Dimensions | 3.6 x 3.6 x 2.27mm |
Colour Temperature | 6500K |
Lens Colour | Clear |
Series | Advanced Power TOPLED Plus |
- RS Stock No.:
- 146-1630
- Mfr. Part No.:
- LUW G5GP-GXHY-5C8E
- Brand:
- OSRAM Opto Semiconductors