Osram Opto2.2 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65B-AABB-26-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1619
Mfr. Part No.:
LY E65B-AABB-26-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

2.8 cd

Number of Pins

4

Viewing Angle

60 °

Luminous Flux

2.4 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Lens Colour

Clear

Dimensions

3.4 x 3mm

Series

Power TOPLED Lens

COO (Country of Origin):
MY