ams OSRAM3.4 V Blue LED PLCC 4 SMD, Power TOPLED Lens LB E63C-T2V2-35

Stock information currently inaccessible
RS Stock No.:
146-1613
Mfr. Part No.:
LB E63C-T2V2-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Blue

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

4

Viewing Angle

20 °

Luminous Flux

0.43 lm

Lens Shape

Round

Dominant Wavelength

469 nm

Series

Power TOPLED Lens

Dimensions

3.4 x 3mm

Lens Colour

Clear

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy