Osram Opto2 V Red LED PLCC 2 SMD, TOPLED RG LS T776-P2S1-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1612
Mfr. Part No.:
LS T776-P2S1-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.42 lm

Lens Shape

Round

Dominant Wavelength

633 nm

Dimensions

3.4 x 3mm

Lens Colour

Clear

Series

TOPLED RG