Kingbright8.2 V Green LED Side View Through Hole, KA-9219/2ZGS
- RS Stock No.:
- 146-1497
- Mfr. Part No.:
- KA-9219/2ZGS
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1497
- Mfr. Part No.:
- KA-9219/2ZGS
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | Side View | |
| Mounting Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 8.2 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Dimensions | 9.2 x 1.5 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type Side View | ||
Mounting Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 8.2 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Dimensions 9.2 x 1.5 x 1.9mm | ||
- COO (Country of Origin):
- CN
