Kingbright2.5 V Green LED 3528 (1411) SMD, KPED-3528CGCK
- RS Stock No.:
- 146-1483
- Mfr. Part No.:
- KPED-3528CGCK
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 146-1483
- Mfr. Part No.:
- KPED-3528CGCK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 3528 (1411) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 570 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 2.8 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 3528 (1411) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 570 nm | ||
Lens Colour Clear | ||
Dimensions 3.5 x 2.8 x 3.2mm | ||
- COO (Country of Origin):
- CN
