Nichia3.7 V White LED 5mm Through Hole, NSDL570GS-K1-D-P9-P10
- RS Stock No.:
- 146-1342
- Mfr. Part No.:
- NSDL570GS-K1-D-P9-P10
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 146-1342
- Mfr. Part No.:
- NSDL570GS-K1-D-P9-P10
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 21.4 → 25.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Luminous Flux | 23 lm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 21.4 → 25.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Luminous Flux 23 lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
